Fair-Rite 2773007111

Chip Bead, ferrite |Fair-Rite 2773007111
$ 0.13
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2773007111.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Fair-Rite 2773007111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.164
Stock
747
36,004
Authorized Distributors
2
5
Impedance
92 Ω
115 Ω
Test Frequency
-
25 MHz
Current Rating
-
-
DC Resistance (DCR)
-
-
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Fair-Rite 2773007111 provided by its distributors.

Chip Bead,ferrite |Fair-Rite 2773007111
Ferrite Bead, 1 Function(s)
FERRITE BEAD 132 OHM AXIAL 1LN
Beads-on-Leads (2773007111)

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod