Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2743002111

Ferrite Beads Axial 133Ohm 100MHz Bulk
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2743002111.

IHS

Datasheet1 page6 years ago

element14 APAC

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-7.29%

CAD Models

Download Fair-Rite 2743002111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.089
Stock
31,763
342,920
Authorized Distributors
5
6
Impedance
106.4 Ω
133 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
-
-
DC Resistance (DCR)
-
-
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 800mA 100mOhm DCR 0805 Automotive Paper T/R
TAIYO YUDENFBMJ4516HS111-T
Ferrite Bead, 1806 [4516Metric], 110 Ohm; |Taiyo Yuden FBMJ4516HS111-T.
TAIYO YUDENFBMH1608HM151-T
Ferrite Beads Power Chip 150Ohm 25% 100MHz 2.1A 0.05Ohm DCR 0603 Automotive T/R
TAIYO YUDENBKP1005TM121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.3A 0.1Ohm DCR 0402 T/R

Descriptions

Descriptions of Fair-Rite 2743002111 provided by its distributors.

Ferrite Beads Axial 133Ohm 100MHz Bulk
FAIR-RITE 2743002111 FERRITE CORE, CYLINDRICAL, 133OHM/100MHZ, 300MHZ
FERRITE BEAD 158 OHM AXIAL 1LN
FERRITE CORE, CYLINDRICAL, 133OHM/100MHZ, 300MHZ; Outer Diameter: 3.5mm; Product Length: 8.9mm; Inner Diameter: 0.65mm; Frequency Min: 25MHz; Frequency Max: 300MHz; Impedance: 134ohm; Product Range: - 72K6788

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod