Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2675665702

Fair-Rite Ferrite Bead, Round Core, 9.5mm ID, 17.4mm OD, 17.4mm Dia
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2675665702.

Farnell

Datasheet5 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
+40.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fair-Rite 2675665702 provided by its distributors.

Fair-Rite Ferrite Bead, Round Core, 9.5mm ID, 17.4mm OD, 17.4mm Dia
Round Cable EMI Suppression Cores (2675665702)
Ferrite Cable Cores 75 Round Cable Core Imp 22 Ohms @ 200KHz
Ferrite Core Round Cable 75-Material
Outer Diameter:17.4mm; Product Length:28.6mm; Inner Diameter:9.5mm; Frequency Min:200kHz; Frequency Max:30MHz; Impedance:-; Product Range:-

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod