Fair-Rite 2661665702

Round Cable EMI Suppression Cores (2661665702)
$ 0.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2661665702.

Farnell

Datasheet5 pages15 years ago

Electro Sonic

Arrow Electronics

Mouser

Inventory History

3 month trend:
-84.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fair-Rite0446167281
Ferrite Core Round Cable Snap-Its 46-Material
Ferrite Beads Multi-Layer 190Ohm 25% 100MHz 0.15A 2Ohm DCR 0201 T/R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1806 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
TAIYO YUDENBKP1005HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0402 T/R
TAIYO YUDENFBMH1608HM151-T
Ferrite Beads Power Chip 150Ohm 25% 100MHz 2.1A 0.05Ohm DCR 0603 Automotive T/R

Descriptions

Descriptions of Fair-Rite 2661665702 provided by its distributors.

Round Cable EMI Suppression Cores (2661665702)
Ferrite Core Round Cable 61-Material
±20% 17.45mm 61 Free Hanging 28.58mm × 9.5mm × 17.45mm
FERRITE CORE 190OHM SOLID 9.53MM
Soft Ferrites RD Z=156 OHM@100MHz
FERRITE CORE, CYLINDRICAL, 190 OHM/100MHZ, 1GHZ; Outer Diameter: 17.45mm; Product Length: 28.6mm; Inner Diameter: 9.5mm; Frequency Min: 200MHz; Frequency Max: 1GHz; Impedance: 450ohm; Product Range: - 08H0912
Ferrite Core, Cylindrical, 190 Ohm/100Mhz, 1Ghz; Frecuencia Mínima:200Mhz; Frecuencia Máxima:1Ghz; Diámetro Externo:17.45Mm; Diámetro Interno:9.5Mm; Longitud:28.6Mm; Diámetro Exterior:17.45Mm; Diámetro Interno:9.5Mm |Fair-Rite 2661665702

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod