What’s new: Find the right parts faster with our redesigned experience

Learn more

Fair-Rite 2643626502

Fair-Rite Ferrite Core, Round Cable, 10.15mm ID, 18.7mm OD

$ 1.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2643626502.

element14 APAC

Datasheet5 pages15 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0805 Automotive Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.2A 150mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 2A 50mOhm DCR 1206 Automotive Embossed T/R
TAIYO YUDENBKP2125HS331-T
Multilayer Chip Bead Inductors for Power Lines (BK series P type), 330Ω, ± 25 %, 0805, RoHS
TAIYO YUDENBKP1005EM331-T
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 0.8A 0.22Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Fair-Rite 2643626502 provided by its distributors.

Fair-Rite Ferrite Core, Round Cable, 10.15mm ID, 18.7mm OD
Round Cable EMI Suppression Cores (2643626502)
Ferrite Core Round Cable 43-Material
FAIR-RITE 2643626502FERRITE CORE, CYLINDRICAL, 348OHM
FERRITE 178 OHM HINGED 19.05MM X
FERRITE CORE, CYLINDRICAL, 348OHM; Outer Diameter: 18.7mm; Length: 50.8mm; Inner Diameter: 10.15mm; Frequency Min: 25MHz; Frequency Max: 300MHz; Impedance @ 100MHz: 348ohm; Product Range: -; SVHC: No SVHC (15-Jan-2019); External
Ferrite Core, Cylindrical, 348Ohm; Frecuencia Mínima:25Mhz; Frecuencia Máxima:300Mhz; Diámetro Externo:18.7Mm; Diámetro Interno:10.15Mm; Longitud:50.8Mm; Diseño Ferrita:Hinged Core; Tipo De Empaquetado:Individual |Fair-Rite 2643626502

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2643626502.