Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2643626302

Fair-rite 2643626302 Ferrite Core, Cylindrical, 96 OHM/100MHZ, 300MHZ

$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2643626302.

Electro Sonic

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
-15.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Fair-Rite 2643626302 provided by its distributors.

FAIR-RITE 2643626302 FERRITE CORE, CYLINDRICAL, 96OHM/100MHZ, 300MHZ
Round Cable EMI Suppression Cores (2643626302)
108mm², 18.7mm, 43, Free Hanging, 14.28mm (L) × 14.65mm (H)
Ferrite Core Round Cable 43-Material
FERRITE CORE 96 OHM SOLID 10.2MM
FERRITE CORE 96OHM SOLID 10.16MM
FERRITE CORE, CYLINDRICAL, 96OHM/100MHZ, 300MHZ; Outer Diameter: 18.7mm; Product Length: 14.65mm; Inner Diameter: 10.15mm; Frequency Min: 25MHz; Frequency Max: 300MHz; Impedance: 123ohm; Product Range: - 01C6838
Ferrite Core, Cylindrical, 96Ohm/100Mhz, 300Mhz; Frecuencia Mínima:25Mhz; Frecuencia Máxima:300Mhz; Diámetro Externo:18.7Mm; Diámetro Interno:10.15Mm; Longitud:14.65Mm; Diámetro Exterior:18.7Mm; Diámetro Interno:0.4" |Fair-Rite 2643626302

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod