Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2643375002

Fair-Rite Ferrite Bead, 4.5mm ID, 9.5mm OD, 9.5mm Dia

$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2643375002.

IHS

Datasheet5 pages15 years ago

element14 APAC

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+130%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Fair-Rite 2643375002 provided by its distributors.

Fair-Rite Ferrite Bead, 4.5mm ID, 9.5mm OD, 9.5mm Dia
EMI Suppression Beads (2643375002)
FAIR-RITE 2643375002 FERRITE CORE, CYLINDRICAL, 115OHM
FERRITE CORE 115OHM SOLID 4.88MM
FERRITE CORE, CYLINDRICAL, 115OHM; Outer Diameter: 9.5mm; Length: 14.5mm; Inner Diameter: 4.5mm; Frequency Min: 25MHz; Frequency Max: 300MHz; Impedance @ 100MHz: 115ohm; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Di

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2643375002.