Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2643006302

EMI Suppression Beads (2643006302)

$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2643006302.

IHS

Datasheet5 pages15 years ago

Newark

Electro Sonic

Farnell

Mouser

Inventory History

3 month trend:
+5.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 1.5A 70mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HS800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.7A 0.1Ohm DCR 0402 T/R
TAIYO YUDENFBMJ3216HS800-T
Ferrite beads; TAIYO YUDEN; FBMJ3216HS800-T; 1206; 1.3 mm; 100 MHz; 25 %
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 500mA 180mOhm DCR 0201 Paper T/R
TAIYO YUDENBK0603HS800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.2A 0.4Ohm DCR 0201 T/R
Ind Chip Bead Molded Wirewound 80 Ohm 25% 100MHz Ferrite 2.3A 0402 Paper T/R

Descriptions

Descriptions of Fair-Rite 2643006302 provided by its distributors.

EMI Suppression Beads (2643006302)
FAIR-RITE 2643006302 FERRITE CORE, CYLINDRICAL, 80 OHM
EMI Shield Beads Z=80 OHM @ 100 MHz
Connector Free Hanging 9.5mm 43-Pin 9.53mm × 9.5mm × 9.5mm
FERRITE CORE 80OHM SOLID 4.90MM
FERRITE BEAD, CYLINDRICAL; Impedance:92ohm; Ferrite Grade:43; Frequency Range:25MHz to 300MHz; Ferrite Mounting:Tubular; External Diameter:9.5mm; External Width:10.4mm; Internal Diameter:4.75mm; Outer D
FERRITE CORE, CYLINDRICAL, 80 OHM; Outer Diameter: 9.5mm; Length: 10.4mm; Inner Diameter: 4.75mm; Frequency Min: 25MHz; Frequency Max: 300MHz; Impedance @ 100MHz: 80ohm; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Di

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod