What’s new: Find the right parts faster with our redesigned experience

Learn more

Fair-Rite 2508051018Y0

Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2508051018Y0.

IHS

Datasheet6 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.057
Stock
1
489,162
Authorized Distributors
2
6
Impedance
100 Ω
100 Ω
Test Frequency
-
100 MHz
Current Rating
300 mA
300 mA
DC Resistance (DCR)
200 mΩ
200 mΩ
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-11-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fair-Rite 2508051018Y0 provided by its distributors.

Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s)
FERRITE BEAD MULT LAYER CHIP

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod