Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Facom R.360NANO

Facom Socket kit, Socket wrench set, 38Package, Drive end dimensions1/4 in
$ 330.56
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom R.360NANO.

element14 APAC

Datasheet1 page14 years ago

Newark

Farnell

Inventory History

3 month trend:
-3.34%

Related Parts

WIHA30292
Application Tools, ESD Safe SoftFinish Slotted/Phillips Screwdriver
WIHA32092
Insulated Screwdriver Set, Slotted/Phillips Tip, Alloy Steel with Cushion Grip, 6-Piece
WIHA26741
Picofinish Torx T7 X 40Mm Rohs Compliant: Yes |Wiha 26741

Descriptions

Descriptions of Facom R.360NANO provided by its distributors.

Facom Socket kit, Socket wrench set, 38Package, Drive end dimensions1/4 in
Socket, 1/4' Set With R.360 Ratchet; |Facom R.360NANO
SOCKET, 1/4' SET WITH R.360 RATCHET; Kit Contents: 1/4" Twist Handle Ratchet, Socket and Bit Set; Product Range: -; SVHC: No SVHC (17-Dec-2015); Drive Size - Imperial: 1/4"

Images

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom