Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments UV505

Extech UV505 Pocket Light Meter, UV-AB, Backlit Display, Cosine Corrected Sensor

$ 239
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments UV505.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago

Burklin Elektronik

Inventory History

3 month trend:
+135%

Descriptions

Descriptions of Extech Instruments UV505 provided by its distributors.

Extech UV505 Pocket Light Meter, UV-AB, Backlit Display, Cosine Corrected Sensor
UV-AB LIGHT METER, 1 TO 3999 UW/CM2; Measurement Max:-; Resolution (lx):-; Accuracy %:-; External Height:133mm; External Width:48mm; External Depth:23mm; Product Range:-; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
UV Radiation Intensity = 1...3999 uW/cm² / UV Wavelength = 290 ... 390 nm / Resolution mW/cm² = 0.01 / Accuracy % = 5 / Sensor Type = UV-Photodiode / Sampling Time s = 3 / Display Type = Backlit LCD / Battery Type = 2x AAA

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON