Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments SDL470

Extech SDL470 UVA/UVC Light Meter/Datalogger, Backlit LCD Display, 99 Data Memory
$ 1,049
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments SDL470.

Newark

Datasheet1 page12 years ago

Burklin Elektronik

Inventory History

3 month trend:
+31.58%

Descriptions

Descriptions of Extech Instruments SDL470 provided by its distributors.

Extech SDL470 UVA/UVC Light Meter/Datalogger, Backlit LCD Display, 99 Data Memory
UVA/UVC LIGHT METER/DATALOGGER, 4%; Data Logger Type: UVA/UVC Light Meter; No. of Channels: -; Reading Capacity: 99; Product Range: -; SVHC: No SVHC (20-Jun-2016)
UV Radiation Intensity = 2 ... 20 mW/cm² / UV Wavelength = 254 ... 365 nm / Resolution mW/cm² = 0.001 / Accuracy % = 4 / Sensor Type = UV-Photodiode / Display Type = LCD / Battery Type = 6x AA

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON