Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments MO290

8-in-1 Pinless Moisture Psychrometer + IR Thermometer. (Pin-type Moisture Probe included).
$ 679
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments MO290.

Newark

Datasheet1 page12 years ago
Datasheet1 page13 years ago

TME

Burklin Elektronik

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.52%

Descriptions

Descriptions of Extech Instruments MO290 provided by its distributors.

8-in-1 Pinless Moisture Psychrometer + IR Thermometer. (Pin-type Moisture Probe included).
Psychrometer/Ir Thermometer, 0 To 99.9%; |Extech Instruments MO290
Psychrometer Humidity Temperature Battery Cable Case Probe Active Psychrometer
Extech MO290-EU Pinless Hygrometer and IR Thermometer
ANEMOMETER HUMIDITY/TEMPERATURE
Psychrometer Dimensions L x W x H: 165 x 70 x 38 mm Humidity measurement range: 0...100 % Temperature range: -29 ... 77 °C Temperature range, IR: -20...+200 °C Weight: 210 g Delivery with: Battery / Case / Probes Electrical supply: 1 x 6LR61/9V Measuring error, temperature, IR: ±3.5% Optical resolution: 8:1 Sensor type/thermocouples: IR / NTC / Pin moisture / Pinless moisture %rh resolution: 2.5 % No. of inputs: 3

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON