Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments MM750W-NIST

Extech MM750W-NIST Wireless Datalogging CAT IV True RMS Multimeter with NIST
$ 330.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments MM750W-NIST.

Burklin Elektronik

Datasheet2 pages7 years ago

Descriptions

Descriptions of Extech Instruments MM750W-NIST provided by its distributors.

Extech MM750W-NIST Wireless Datalogging CAT IV True RMS Multimeter with NIST
Datalogging CAT IV TRMS Multimeter w/ NIST- PLEASE NOTE: If not in stock: NIST calibration takes between 7-14 days once stock is available.
Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - AC Min. uV = 100 / Measuring Voltage - DC Max. kV = 1 / Measuring Voltage - DC Min. uV = 100 / Current Measuring Range = DC: 0 ... 10 A / Current Measuring Range = AC: 0 ... 10 A / Number of Digits = 5 Digits / Frequency Min. Hz = 9.99 / Frequency Max. MHz = 55 / Resistance Measuring Range Max. MOhm = 60 / Resistance Measuring Range Min. mOhm = 100 / Other Measuring Ranges = Capacitance: 10 nF ... 100 mF / Display Type = Backlit LCD / Display Count = 6000 / Battery Type = 1x 9 V / Continuity Check = Yes / Calibrated = No / Safety Category = CAT IV 600 V / Safety Category = CAT III 1000 V / Weight g = 415

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON