Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments MA440

Extech MA440 Multimeter Clamp Meter 400A True RMS CAT III 600V 4000 Count
$ 62.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments MA440.

JRH Electronics

Datasheet2 pages8 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
+3.27%

Descriptions

Descriptions of Extech Instruments MA440 provided by its distributors.

Extech MA440 Multimeter Clamp Meter 400A True RMS CAT III 600V 4000 Count
TRMS AC clamp meter MA440, 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V
Extech MA440 Clamp Meter, 400A AC, True RMS, 600V, NCV Detector, 1MHz, 100µF, 40MOhms
Clamp Meter W/ncv, Average, 400A, 30Mm; Dmm Functions:ac Current, Ac/dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; Current Measure Ac Max:400A; Voltage Measure Ac Max:600V; Voltage Measure Dc Max:600V; Resistancerohs Compliant: Yes
Type of Measurement = TRMS AC / Current Measuring Range Max. - AC A = 400 / Current Measuring Range Min. - AC A = 4 / Voltage Measuring Range = AC: 4 ... 600 V / Voltage Measuring Range = DC: 400 mV ... 600 V / Resistance Measuring Range Min. Ohm = 400 / Resistance Measuring Range Max. MOhm = 40 / Frequency Measuring Range Min. Hz = 10 / Frequency Measuring Range Max. MHz = 1 / Capacitance Min. nF = 50 / Capacitance Max. uF = 100 / Jaw Opening Size mm = 30 / Other Measuring Ranges = Continuity: 400 Ohm / Other Measuring Ranges = Diode Test: 4 V / Other Measuring Ranges = Duty Cycle: 0.1 ... 99.9% / Range Selection = Auto / Display Type = Backlit LCD / Safety Category = CAT III 600 V / Battery Type = 3x AAA, 1.5 V

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON