Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments HD500

Extech HD500 Psychrometer, Infrared Thermometer, Type K, Large Display, 2% Accuracy, PC Software
$ 347.008
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments HD500.

Newark

Datasheet1 page16 years ago
Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+21.43%

Descriptions

Descriptions of Extech Instruments HD500 provided by its distributors.

Extech HD500 Psychrometer, Infrared Thermometer, Type K, Large Display, 2% Accuracy, PC Software
Psychrometer W/Ir Temperature 100%rh ±2%; Humidity Range:0% To 100% Relative Humidity; Accuracy:2%; Resolution (°C):-; External Height:255Mm; External Width:75Mm; External Depth:50Mm; Product Range:- Rohs Compliant: Yes |Extech Instruments HD500
Humidity Min. % = 0 / Humidity Max. % = 100 / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 500 / Temperature Accuracy % = 2 / Display Type = LCD / Inputs = 1 / Sensor / Thermocouple Type = Type-K Thermocouple / Battery Type = 1x 9 V / Interface Type = USB

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON