Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments EX623A-NIST

CLAMP METER, TRUE RMS, 600A, 600V; Available until stocks are exhausted
$ 464

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments EX623A-NIST provided by its distributors.

CLAMP METER, TRUE RMS, 600A, 600V; Available until stocks are exhausted
600 A AC/DC Clamp Meter with IR, Dual Type K temperature, NVC and NIST- PLEASE NOTE: If not in stock: NIST calibration takes between 7-14 days once stock is available.
Clamp Meter, True Rms, 600A, 600V; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Duty Cycle, Frequency, Resistance, Temperature; Current Measure Ac Max:600A; Voltage Measure Ac Max:600V; Voltage Measure Dc Max:600V |Extech Instruments EX623A-NIST
Display Count = 6000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC A = 600 / Current Measuring Range Max. - DC A = 600 / Resistance Measuring Range Max. MOhm = 60 / Frequency Max. kHz = 100 / Capacitance Max. uF = 40000 / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 1000 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Duty Cycle / Safety Category = CAT III 600 V / Battery Type = 1x 9 V / Weight g = 315

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON