Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments EN150

11-Function Environmental Meter with UV Sensor
$ 339.99
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EN150.

Electro Sonic

Datasheet2 pages11 years ago

Newark

Descriptions

Descriptions of Extech Instruments EN150 provided by its distributors.

11-Function Environmental Meter with UV Sensor
Environmental Meter With 11 Function; Frecuencia De Funcionamiento:-; Precisión Db:-; Rango De Operación Mín.:-; Rango De Operación Máx.:-; Intensidad Consumida:-; Tipo De Panel De Medida:Lcd; Altura Externa:120Mm; Peso:160G |Extech Instruments EN150
EXTECH EN150 Thermo Anemometer, 80 to 3937 fpm. More details: Anemometer, Rotating Vane and Thermistor Sensing Method, Data Logging No, Humidity Sensing Yes, Velocity (FPM) 80 to 3937, Velocity (MPS) 0.4 to 20, Velocity (MPH) 0.9 to 44.7, Velocity (KPH) 1.4 to 72, Velocity (Knots) 0.8 to 58.8, Air Velocity Accuracy +/-3 Percent Full Scale, Air Volume 0.87 to 1, 271, 300 cfm, Temp. Range 32 Degrees to 122 Degrees F, Relative Humidity Range 10 to 95 Percent, Probe Size 1.20 In., Data Hold Yes, Auto Power Off Yes, Interface RS-232

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON