Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments EMF450

Extech EMF450 RF EMF Strength Meter, Multi-Field Measurements, Triple Axis Sensor, 2.4" Display

$ 379
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EMF450.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-44.94%

Descriptions

Descriptions of Extech Instruments EMF450 provided by its distributors.

Extech EMF450 RF EMF Strength Meter, Multi-Field Measurements, Triple Axis Sensor, 2.4" Display
EMF FIELD METER, POCKET, SIMULTANEOUS MAGNETIC, ELECTRIC, RF STRENGTH, COLOR TFT
3-in-1 EMF Meter: Magnetic Field, Electric Field, and Radio Frequency
Multi-Field Emf Meter, 50 - 2000V/m, 15% Rohs Compliant: Yes
EXTECH EMF450 EMF Meter,LCD,Include (3) AAA Batteries
EXTECH EMF450 MULTI-FIELD EMF METER W COLOR SCREEN
Tesla Measuring Range = 0 ... 2 uT / Tesla Measuring Range = 0 ... 20 uT / Tesla Measuring Range = 0 ... 200 uT / Tesla Resolution = 20 nT / Tesla Resolution = 100 nT / Tesla Resolution = 1 uT / Tesla Accuracy % = 15 / Gauss Measuring Range = 0 ... 20 mG / Gauss Measuring Range = 0 ... 200 mG / Gauss Measuring Range = 0 ... 2 G / Gauss Resolution = 20 uG / Gauss Resolution = 100 uG / Gauss Resolution = 1 mG / Gauss Accuracy = 15 % / Other Measuring Ranges = Electric Field: 50 V/m ... 2000 V/m / Number of Axis = 3 / Display Type = TFT / Battery Type = 3x AAA / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40

Images

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON