Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments EC400

Extech EC400 ExStik Conductivity/TDS/Salinity Meter, 15 Labeled Readings, Microprocessor Chip
$ 134
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EC400.

Farnell

Datasheet1 page17 years ago

Mouser

Inventory History

3 month trend:
+98.85%

Related Parts

FLIRMO100
MOISTURE METER w/TEMP,0-100%, 32-122DEG F,W/POUCH CASE,
Extech Instruments461750
Extech 461750 Mini Contact Tachometer, PocketTach, 20000rpm, 6560ft/min Surface Speed
FlukeBP190
NiMH battery pack for Fluke series 190 - 199C, 196C, 199B, 196B & 192B Series ScopeMeter

Descriptions

Descriptions of Extech Instruments EC400 provided by its distributors.

Extech EC400 ExStik Conductivity/TDS/Salinity Meter, 15 Labeled Readings, Microprocessor Chip
Meter, Conductivity/Salinity 19.99Ms/Cm; Conductivity Range:0Ms/Cm To 19.99Ms/Cm; Tds Range Max:999Ppm; Salinity Range Max:999Ppm; Temperature Measuring Range:0°C To +65°C; External Height:173Mm; External Width:41Mm; Product Range:- Rohs Compliant: Yes |Extech Instruments EC400
Water Conductivity Range mS = 19.99 / Water Conductivity Accuracy = 2 % / Water Conductivity Resolution uS = 1 / Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 65 / Other Measuring Ranges = Salinity: 0 ... 9.99 ppt / Other Measuring Ranges = TDS: 0 ... 9.99 ppt / Display Type = LCD / Battery Type = 4x CR2032

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC400.