Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments CT20

Extech CT20 Continuity Tester, Remote and Local, LED, 10000ft Wire, 26 Gauge, Two Lead Probe
$ 47.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments CT20.

element14 APAC

Datasheet1 page15 years ago
Datasheet1 page17 years ago

X-ON

All-Spec

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.19%

Descriptions

Descriptions of Extech Instruments CT20 provided by its distributors.

Extech CT20 Continuity Tester, Remote and Local, LED, 10000ft Wire, 26 Gauge, Two Lead Probe
CONTINUITY TESTER PRO, WIRE & CABLE; Tester Type: Network Cable Tester; Resistance: -; External Height: 90mm; External Width: 57mm; External Depth: 29mm; Product Range: -; SVHC: No SVHC (07-Jul-2017)
Resistance Measuring Range Max. kOhm = 2 / Test Current mA = 50 / Indication Type (Visual / Audible) = Visual / Battery Type = 1x 9 V

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT20..