Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments 42500

Infrared Thermometer, Measurer Up to 500DEG F (260DEG C)
$ 94.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 42500.

Master Electronics

Datasheet1 page18 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Extech InstrumentsIR400
Infrared Thermometer, Single Dot Laser Sighting Fixed 0.95, -4 Degrees to 630 Degrees F
Extech Instruments42529
THERMOMETER, -20 TO 320 C, +/-2% OF READING/+/-4F (2C) WHICHEVER IS GREATER

Descriptions

Descriptions of Extech Instruments 42500 provided by its distributors.

INFRARED THERMOMETER,MEASURER UP TO 500deg F (260deg C)
THERMOMETER, -20 TO 260 C, 0 TO +50 C, 80% RH (MAX.), 1 C/1 F, LCD, 4.9 OZ.
Mini Infrared Thermometer -4 to 500°F Range
MINI INFRARED THERMOMETER, -20 C - 260 C
Environmental Testers THERMOMETER, POCKET
EXTECH 42500 IR Therm, -4 to 500F, 1 In @ 6 In Focus. More details: Infrared Thermometer, Temp. Range (F) -4 Degrees to 500 Degrees F, Focus Spot Size and Distance 1 In. @ 6 In., Accuracy +/-3.0 Percent of Reading or +/-6 Degrees F/+/-3 Degrees C (Whichever is Greater), Emissivity Fixed 0.95, Includes Battery and Pouch Case, Laser Pointer, Laser Sighting Single Dot, Battery Type 9V, Display Backlit LCD, Temp. Range (C) -20 Degrees to 260 Degrees C

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON