Extech Instruments 407860

Extech 407860 Heavy Duty Vibration Meter, 7.87in/s V, 0.078" D, 656ft./s A, 5% Acc.
$ 1,149
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 407860.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-16.58%

Descriptions

Descriptions of Extech Instruments 407860 provided by its distributors.

Extech 407860 Heavy Duty Vibration Meter, 7.87in/s V, 0.078" D, 656ft./s A, 5% Acc.
Heavy Duty Vibration Meter Measures Acceleration, Velocity
Acceleration Range = 200 m/s² / Displacement Range = 2 mm / Display Type = LCD / Battery Type = 1x 9 V
Extech Vibration Mtr/HD W/Displacement Function
VIBRATION TESTER COND BASED MON
METER, VIBRATION, H/D, 200M/S2, 200MM/S; Sensitivity:-; Frequency Range:10Hz to 1kHz; Sampling Rate:-; External Height - Metric:7.09mm; External Width - Metric:2.8mm; External Depth - Metric:1.26mm; Product Range:-; Accuracy %:5% RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON