Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Excelta 7244E

Excelta 7244E Cutter, Medium Taper Head, Optimum Flush, Short Handle, 4.75" OAL
$ 90.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 7244E.

element14 APAC

Datasheet5 pages14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.35%

Descriptions

Descriptions of Excelta 7244E provided by its distributors.

Excelta 7244E Cutter, Medium Taper Head, Optimum Flush, Short Handle, 4.75" OAL
Wire Cutter; Longitud Total:5"; Cortador, Tipo:Tapered; Tipo De Corte:Al Ras; Capacidad De Corte Max:0.036"; Dureza De Corte:- |Excelta 7244E
Wire Cutter; Cutter Type: Tapered; Overall Length: 5"; Cut Type: Flush; Cutting Capacity Max: 0.036"; Cutting Edge Hardness: -; Product Range: - 95H9398

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation