Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Excelta 7171E

Cutter, Long Nose Fine 0.02"x0.015" Tip, Relieved Head, Lazer Line Series, 5.75" OAL

$ 160.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 7171E.

element14 APAC

Datasheet132 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
-62.50%

Descriptions

Descriptions of Excelta 7171E provided by its distributors.

Cutter, Long Nose Fine 0.02"x0.015" Tip, Relieved Head, Lazer Line Series, 5.75" OAL
Miniature Fine Tip Cutter; Longitud Total:5.75"; Cortador, Tipo:Fine Tip; Tipo De Corte:Al Ras; Capacidad De Corte Max:0.01"; Dureza De Corte:- |Excelta 7171E
MINIATURE FINE TIP CUTTER; Cutter Type: Fine Tip; Overall Length: 5.75"; Cut Type: Flush; Cutting Capacity Max: 0.01"; Cutting Edge Hardness: -; Product Range: - 95H9374

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation