Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Excelta 7-SA-PI

Tweezers, Style 7, 55-Degree Curved Tapered Very Fine Point, Stainless Steel
$ 27.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 7-SA-PI.

JRH Electronics

Datasheet1 page4 years ago

element14 APAC

Inventory History

3 month trend:
+70.00%

Descriptions

Descriptions of Excelta 7-SA-PI provided by its distributors.

Tweezers, Style 7, 55-Degree Curved Tapered Very Fine Point, Stainless Steel
Excelta 7-SA-PI Tweezers, 2-Star, 55deg Curved, Very Fine Point, Anti-Mag. Stainless Steel, 4.5" OAL
PRECISION TWEEZER, 4.5IN; Tweezer Type:ESD, Precision; Tweezer Tip Type / Style:Curve, Pointed; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:-; Size:n/a
TWEEZERS - CURVED VERY FINE POIN

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation