Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Excelta 7-SA

Excelta 7-SA Tweezers, 3-Star, Curved, Very Fine Point, Anti-Mag. Stainless Steel, 4.5" OAL

$ 47.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 7-SA.

element14 APAC

Datasheet132 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
+217%

Descriptions

Descriptions of Excelta 7-SA provided by its distributors.

Excelta 7-SA Tweezers, 3-Star, Curved, Very Fine Point, Anti-Mag. Stainless Steel, 4.5" OAL
Tweezer,Curved Fine,4-1/2in L,1/64in Tip
TWEEZERS - CURVED VERY FINE POIN
Precision Tweezer, 4.5In; Tweezer Type:Precision; Tweezer Tip Type/Style:Curve, Pointed; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:-; Applications:Electronics Rohs Compliant: Na |Excelta 7-SA

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation