Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Excelta 3C-SA-SE

Tweezers, style 3c, straight very fine point, anti-mag. stainless steel (AISI 201)

$ 7.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 3C-SA-SE.

element14 APAC

Datasheet132 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
+29.66%

Descriptions

Descriptions of Excelta 3C-SA-SE provided by its distributors.

Tweezers, style 3c, straight very fine point, anti-mag. stainless steel (AISI 201)
General Precision Grade SE Tweezer Tool
TWEEZERS - STRAIGHT VERY FINE PO
PRECISION TWEEZER, 3.25IN; Tweezer Type:Precision; Tweezer Tip Type / Style:Straight, Pointed; Overall Length:4.25"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:-; Size:n/a RoHS Compliant: NA

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation