Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Excelta 2A-SA-SE

Tweezers, Straight Tapered Flat Round Points, Anti-Magnetic, Stainless Steel, 1-Star
$ 7.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 2A-SA-SE.

element14 APAC

Datasheet132 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
-3.64%

Descriptions

Descriptions of Excelta 2A-SA-SE provided by its distributors.

Tweezers, Straight Tapered Flat Round Points, Anti-Magnetic, Stainless Steel, 1-Star
Excelta Stainless Steel Antimagnetic Tweezers with Straight Tapered F
Straight Tapered Flat Round Point Tweezer Tool
Excelta 2A-SA-SE Tweezers, 1-Star, Straight, Tapered Flat Point, Anti-Mag Stainless Steel, 4.75" OAL
TWEEZER, PRECISION, STRAIGHT, ROUND;
TWEEZERS - 1 STAR STRAIGHT TAPER
PRECISION TWEEZER, 4.75IN; Tweezer Type:Precision; Tweezer Tip Type / Style:Straight, Round; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:-; Application

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation