Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Excelta 2A-SA

Tweezers, Straight Tapered Flat Round Points, Anti-Magnetic, Neverust, 3-Star
$ 44.279
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 2A-SA.

element14 APAC

Datasheet132 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
+677%

Descriptions

Descriptions of Excelta 2A-SA provided by its distributors.

Tweezers, Straight Tapered Flat Round Points, Anti-Magnetic, Neverust, 3-Star
EXCELTA 2A-SA Tweezer SS/Anti-Mag Str Taper Round Poin
Flat Round Point High Precision Tweezer
PRECISION TWEEZER, 4.75IN; Tweezer Type:Precision; Tweezer Tip Type / Style:Straight, Round; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:-; Applications:ElectronicsRoHS Compliant: NA

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation