Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Excelta 00-SA-ET

Excelta 00-SA-ET Tweezers, 3-Star, Straight, Strong Medium Point, Anti-Mag. SS, Ergo, 5" OAL

$ 53.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 00-SA-ET.

element14 APAC

Datasheet132 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
-87.81%

Descriptions

Descriptions of Excelta 00-SA-ET provided by its distributors.

Excelta 00-SA-ET Tweezers, 3-Star, Straight, Strong Medium Point, Anti-Mag. SS, Ergo, 5" OAL
Ergonomic Tweezers, Ergo-Tweeze, Anti-Magnetic, Neverust Stainless Steel, 3-Star
4-1/2in Stainless Steel Straight Strong Point Tweezer Tool
TWEEZERS - STRAIGHT STRONG MEDIU
PRECISION TWEEZER, 4.5IN; Tweezer Type:ESD, Precision; Tweezer Tip Type / Style:Straight, Pointed; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:- RoHS Compliant: NA

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation