What’s new: Find the right parts faster with our redesigned experience

Learn more

Advanced Energy XGB

Confg Ps Plug-In Mod, 19.2-26.4V, 8.3A Rohs Compliant: Yes |ADVANCED ENERGY XGB
$ 94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy XGB.

Sager Power Systems

Datasheet8 pages2 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+54.99%

Related Parts

Advanced EnergyXGD
Confg Ps Plug-In Mod, 38.5-50.4V, 4.2A Rohs Compliant: Yes |ADVANCED ENERGY XGD
Advanced EnergyXG2
Confg Ps Plug-In Mod, 3.2-6V, 40A Rohs Compliant: Yes |ADVANCED ENERGY XG2
Advanced EnergyXGC
Confg Ps Plug-In Mod, 28.8-39.6V, 5.6A Rohs Compliant: Yes |ADVANCED ENERGY XGC
TDK-LambdaALD-214012PJ111
6 W, 10.8 -13.2 VDC VIN, DOUBLE OUTPUT, 44 VDC@0.14 A | 44 VDC@0.14 A DC-DC CONVERTER
XP PowerDTE6048S48
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 60 W, 1 Output, 48 V
XP PowerDTE4024S48
Module DC-DC 24VIN 1-OUT 48V 0.835A 40W 8-Pin

Descriptions

Descriptions of Advanced Energy XGB provided by its distributors.

Confg Ps Plug-In Mod, 19.2-26.4V, 8.3A Rohs Compliant: Yes |ADVANCED ENERGY XGB
POWER SUPPLY, AC-DC,24V,8.3A,85V IN, OPEN FRAME, CAGE MOUNT, MEDICAL, ULTIMOD SERIES
AC/DC Modular Power Supply, 1 Output, 200 W, Adjustable, Fixed, 26.4 V, 8.3 A
AC/DC Power Supply Single-OUT 24V 8.3A 200W
Remote On/Off,User Adjustable 8.3A 26.4V 1
Modular Power Supplies 19.2V-26.4V/8.3A
Excelsys / Advanced Energy XgB 开关电源
RS APAC
CONFG DC PWR MOD 24V(19.2-26.4V)

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy