Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR88C681CP/40-F

EXAR XR88C681CP/40-F UART Interface, 2, 1 Mbps, 4.75 V, 5.25 V, DIP, 40 Pins
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR88C681CP/40-F.

IHS

Datasheet103 pages20 years ago

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download MaxLinear XR88C681CP/40-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-08-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-03-31
LTD Date2014-09-29

Descriptions

Descriptions of MaxLinear XR88C681CP/40-F provided by its distributors.

EXAR XR88C681CP/40-F UART Interface, 2, 1 Mbps, 4.75 V, 5.25 V, DIP, 40 Pins
Lead Free SERIAL IO/COMMUNICATION CONTROLLER SERIAL DUAL CMOS UART IC 400ns 5.25V 1Mbps 51.75mm
UART 2-CH 1Byte FIFO 5V 40-Pin PDIP
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40
IC, UART 2CH, 88C681, DIP40; No. of Channels:2; Data Rate:1Mbps; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:DIP; No. of Pins:40; Base Number:88; Data Rate Max:125Kbps; IC Generic Number:88C681; IC Temperature Range:Commercial; Logic Function Number:681; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage Max:5V; Supply Voltage Min:800mV; Termination Type:Through Hole; UART Features:Two Full Duplex, Independent Channels, Asynchronous Receiver & Transmitter; UART Type:Asynchronous; Voltage Vcc:5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR-88C681CP/40-F
  • XR-88C681CP40-F
  • XR88C681CP/40-F.
  • XR88C681CP/40F
  • XR88C681CP40-F
  • XR88C681CP40F