MaxLinear XR4151CP-F

ROHS|YES|EXAR|XR4151CP-F|IC Conv Vf/fv 8PDIP T/h
$ 1.193
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR4151CP-F.

IHS

Datasheet12 pages27 years ago

Farnell

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download MaxLinear XR4151CP-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.193
$ 1.403
Stock
132,098
278,769
Authorized Distributors
1
2
Case/Package
DIP
DIP
Number of Pins
8
8
Logic Function
-
-
Frequency
100 kHz
100 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
22 V
22 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.50
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-04-30
LTD Date2015-10-30

Descriptions

Descriptions of MaxLinear XR4151CP-F provided by its distributors.

RoHS|YES|EXAR|XR4151CP-F|IC CONV VF/FV 8PDIP T/H
Voltage to Frequency Obsolete Tube 卤100ppm/C F/V converter 卤0.05% 10kHz
Voltage to Frequency Converter, 1 Func, 0.1MHz, PDIP8
IC, CONVERTER, VOLTAGE, FREQ, 8PDIP
VOLTAGE TO FREQUENCY CONVERTER +/-0.05%FSR, 8-PIN PDIP
High Noise Rejection, Inherent Monotonicity
V/f Converter, 100Khz, 0.05%, 8-Dip; Frequency:100Khz; Full Scale Range:1Hz To 100Khz; Linearity %:0.05%; Supply Voltage Range:8V To 22V; Digital Ic Case:dip; No. Of Pins:8Pins; Product Range:-; Msl:-; Frequency Max:100Khz Rohs Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR4151CP-F..