MaxLinear XR3084XID-F

XR3080 Series Full Duplex ±15 kV 1 Mbps RS-485/RS-422 5 V Tranceiver - SOIC-8N
$ 2.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR3084XID-F.

IHS

Datasheet24 pages26 years ago
Datasheet24 pages26 years ago

Newark

Future Electronics

CAD Models

Download MaxLinear XR3084XID-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Texas InstrumentsSN65HVD07D
EAR99 65HVD07 Tube RS422RS485 interface receiver 5V 15mA 72.603129mg 70ns
Texas InstrumentsSN65HVD3085EDR
Other Interface ICs; SN65HVD3085EDR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsSN75HVD07D
EAR99 75HVD07 Tube RS422RS485 interface driver 5V 15mA 72.603129mg 70ns
MaxLinearXR3085XID-F
R-PDSO-G8 Tube RS422RS485 EIA-485; EIA-422 interface driver 25mV 4.9mm 200ns 1Mbps
Analog DevicesADM485EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver

Descriptions

Descriptions of MaxLinear XR3084XID-F provided by its distributors.

XR3080 Series Full Duplex ±15 kV 1 Mbps RS-485/RS-422 5 V Tranceiver - SOIC-8N
HIGH OUTPUT 18V TOLERANT RS-485/RS-422 +5V TRANSCEIVERS | IC TXRX RS422/RS485 8-SOIC
EXAR XR3084XID-F, LINE TRANSCEIVER, EIA/TIA-485, 5 V, 8-PIN SOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
TRANSCEIVER, 1MBPS, RS422/485, NSOIC-8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:XR3084X

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar