Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16V554IV80-F

XR16V554 Series 4 Mbps 3.6 V SMT Quad UART With 16-Byte FIFO - LQFP-80
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16V554IV80-F.

IHS

Datasheet43 pages19 years ago

element14 APAC

Future Electronics

element14

iiiC

CAD Models

Download MaxLinear XR16V554IV80-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of MaxLinear XR16V554IV80-F provided by its distributors.

XR16V554 Series 4 Mbps 3.6 V SMT Quad UART With 16-Byte FIFO - LQFP-80
UART 4-CH 16byte FIFO 2.5V/3.3V 80-Pin LQFP
Serial I/O Controller, 4 Channel(s), 0.5MBps, CMOS, PQFP80
QUAD UART, 4MBPS, 3.6V, 80-LQFP
IC, UART, QUAD, 16B FIFO, 80LQFP; No. of Channels:4 Channel; Data Rate:4Mbps; Supply Voltage Min:2.25V; Supply Voltage Max:3.6V; Interface Case Style:LQFP; No. of Pins:80Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; No. of Channels:4Channels; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.25V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR16V554IV80F