Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16M681IB25-F

Lead Free Unknown Surface Mount RoHS Compliant UART IC 3.63V 20Mbps -40C 2mA

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16M681IB25-F.

element14 APAC

Datasheet51 pages26 years ago

Future Electronics

CAD Models

Download MaxLinear XR16M681IB25-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of MaxLinear XR16M681IB25-F provided by its distributors.

Lead Free Unknown Surface Mount RoHS Compliant UART IC 3.63V 20Mbps -40C 2mA
IC UART FIFO 64B 25BGA
IC, UART, 1CH, 32 BYTE, VLIO; No. of Channels:1 Channel; Data Rate:20Mbps; Supply Voltage Min:1.62V; Supply Voltage Max:3.63V; Interface Case Style:BGA; No. of Pins:25Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.62V to 3.63V; UART Features:Programmable TX/RX FIFO Trigger Levels, VLIO Bus Interface

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR16M681IB25F