Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16C850CM-F

IC Uart Fifo 128B 48TQFP / Uart 1-CH 128BYTE Fifo 3.3V/5V 48-PIN TQFP
$ 30.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16C850CM-F.

IHS

Datasheet59 pages17 years ago

Farnell

iiiC

CAD Models

Download MaxLinear XR16C850CM-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-07-23
LTD Date2026-01-23

Related Parts

EXAR ST16C550CQ48-F UART Interface, 2 Channel, 1.5 Mbps, 2.97 V, 5.5 V, TQFP, 48 Pins
EXAR ST16C550IQ48-F UART Interface, 1 Channel, 1.5 Mbps, 2.97 V, 5.5 V, TQFP, 48 Pins
Texas InstrumentsTL16C550DPFB
IC ASYNCH COMM ELEMENT 48-TQFP "UART IC 1, UART Channel 16 Byte 48-TQFP (7x7)"
Texas InstrumentsTL16C550DPFBR
1Mbps yes yes yes 10mA 1,UART 2.25V 5.5V 16B QFP SMD mount,glue mount 7mm*7mm*1mm
Texas InstrumentsTL16C550DIPFBR
1Mbps yes yes yes 10mA 1,UART 2.25V 5.5V 16B QFP SMD mount,glue mount 7mm*7mm*1mm

Descriptions

Descriptions of MaxLinear XR16C850CM-F provided by its distributors.

IC UART FIFO 128B 48TQFP / UART 1-CH 128byte FIFO 3.3V/5V 48-Pin TQFP
Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQFP48
IC UART IRDA RS232/RS422/RS485 48-PIN TQFP
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 2Mbps 128B 36MHz
IC, UART, 128B FIFO, 48TQFP; No. of Channels:1 Channel; Data Rate:2Mbps; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; Interface Case Style:TQFP; No. of Pins:48Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; No. of Channels:1Channels; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:2.97V to 5.5V; UART Features:128-byte Transmit / Receive FIFO

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar