MaxLinear ST16C554DIJ68-F

ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - PLCC-68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C554DIJ68-F.

IHS

Datasheet39 pages7 years ago
Datasheet41 pages17 years ago

Future Electronics

iiiC

CAD Models

Download MaxLinear ST16C554DIJ68-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1997-02-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-01-19
LTD Date2022-08-03

Related Parts

Microchip AT89C51Series microcontroller, 8 bit CPUkernel, 68needle, PLCCencapsulation
8Bit Cmos Mcu, Smd, 16Lc926, Plcc68; |Microchip Technology PIC16LC926-I/L
NXP SemiconductorsSC16C654BIA68,529
Uart Interface, 4, 5 Mbps, 2.25 V, 5.5 V, Lcc, 68 Rohs Compliant: Yes
8Bit Cmos Mcu, Smd, 16Lc925, Plcc68; |Microchip Technology PIC16LC925-I/L
NXP SemiconductorsSC16C654BIA68,512
ID QUAD UART 64BYTE 68PLCC / UART IC 4, QUART Channel 64 Byte 68-PLCC (24.18x24.18)
NXP SemiconductorsSC16C554DBIA68,518
4-channel UART operating at 5 V, 3.3 V and 2.5 V, industrial temp range, PLCC68

Descriptions

Descriptions of MaxLinear ST16C554DIJ68-F provided by its distributors.

ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - PLCC-68
UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART
UART 4-CH 16byte FIFO 3.3V/5V 68-Pin PLCC
Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 1.5Mbps 24.33mm -40C
Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68
UART QUAD 1.5MBPS 16-BYTE FIFO PLCC68
IC, UART, QUAD, 16B FIFO, 68PLCC; No. of Channels:4 Channel; Data Rate:1.5Mbps; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; Interface Case Style:LCC; No. of Pins:68Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; No. of Channels:4Channels; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.97V to 5.5V; Termination Type:Surface Mount Device; UART Features:Four Independent UART Channels, Intel or Motorola Data Bus Interface Select

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C554DIJ-68F
  • ST16C554DIJ68F