MaxLinear SP3074EEN-L

SP3074E Series 500 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3074EEN-L.

element14 APAC

Datasheet20 pages15 years ago

IHS

Future Electronics

iiiC

CAD Models

Download MaxLinear SP3074EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP3075EEN-L
SP3075E Series 500 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver - NSOIC-8
Texas InstrumentsSN65HVD71D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 400kbps data rate, No Enables 8-SOIC -40 to 125
Analog DevicesADM3075EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 3.3V HD 8-SOIC
Analog DevicesADM3074EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps)
Analog DevicesADM3074EYRZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps)
MaxLinearSP3071EEN-L
SP3071E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8

Descriptions

Descriptions of MaxLinear SP3074EEN-L provided by its distributors.

SP3074E Series 500 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8
EXAR SP3074EEN-L, LINE TRANSCEIVER, EIA/TIA-485/ RS-422/ RS-485,3.3V,8-PIN SOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC, RS485, TRX, 3.3V, 8NSOIC; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:SP3074E; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3074EEN-L.