MaxLinear SP232ACT-L

SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - WSOIC-16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP232ACT-L.

IHS

Datasheet10 pages18 years ago
Datasheet16 pages19 years ago

Newark

Future Electronics

iiiC

element14

CAD Models

Download MaxLinear SP232ACT-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

MaxLinearSP232ACN-L
SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - SOIC16N
MaxLinearSP232AEN-L
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16
MaxLinearSP202ECN-L/TR
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16
RenesasHIN202ECBZ
HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver, RS-232, 16-Pin, SOIC N, Tube
Analog DevicesADM202EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 5V 15KV 16SOIC

Descriptions

Descriptions of MaxLinear SP232ACT-L provided by its distributors.

SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - WSOIC-16
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
TRANSCEIVER, RS-232 120KBPS 2TX/2RX , 5V
IC TRANSCEIVER FULL 2/2 16SOIC
Transceiver IC; Transceiver Type:Transmitter/Receiver; Data Rate Max:120Kbps; Supply Current:11mA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar