MaxLinear CLC4011ISO14MTR

Quad, Lo Power, Rail-to-rail I/o Amplifier
$ 2.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear CLC4011ISO14MTR.

IHS

Datasheet17 pages11 years ago

CAD Models

Download MaxLinear CLC4011ISO14MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2024-08-28
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC N T/R / IC OPAMP GP 24MHZ 14SOIC
IC OPAMP GP 16MHZ 14SOIC / Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC N T/R
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
STMicroelectronicsMC33079DT
MC Series 36 V 15 MHz Low Noise Surface Mount Operational Amplifier - SOIC-14
STMicroelectronicsTS524IDT
TS524 Series 18V 15 MHz Precision Low Noise Quad Operational Amplifier - SOIC-14
STMicroelectronicsMC33079YDT
ROHS3Compliant EAR99 MC3307 Tape & Reel (TR) op amp amplifier circuit 8.65mm 12mA 2.5mV 9000kHz

Descriptions

Descriptions of MaxLinear CLC4011ISO14MTR provided by its distributors.

QUAD, LO POWER, RAIL-TO-RAIL I/O AMPLIFIER
IC OP AMP VFB 4 CIRCUIT 14-PIN SOIC
IC OPAMP VFB 2.5MHZ RRO 14SOIC
OPAMP, 4.9MHZ, 5.3V/US, SOIC-14; No. of Amplifiers:4 Amplifier; Bandwidth:4.9MHz; Slew Rate:5.3V/µs; Supply Voltage Range:2.5V to 5.5V, ± 1.25V to ± 2.75V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; Amplifer Supply Voltage:2.5V to 5.5V, ± 1.25V to ± 2.75V; No. of Amplifiers:4Amplifiers; Op Amp Type:Rail to Rail

Images

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar