Everspin MR2A16AVYS35

MR2A16 Series 256 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44
$ 35.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR2A16AVYS35.

ODG (Origin Data Global)

Datasheet20 pages8 years ago

element14 APAC

Factory Futures

Farnell

Future Electronics

Inventory History

3 month trend:
-7.00%

CAD Models

Download Everspin MR2A16AVYS35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.725
$ 28.49
$ 28.49
Stock
199,995
212,759
212,759
Authorized Distributors
4
5
5
Memory Size
512 kB
512 kB
512 kB
Access Time
35 ns
35 ns
35 ns
Data Bus Width
16 b
16 b
16 b
Memory Type
RAM
RAM
RAM
Interface
-
-
-
Max Operating Temperature
105 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Frequency
-
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

DRAM Chip FPM 4M-Bit 256K x 16 3.3V 40-Pin TSOP-II
4Mb £¨256K x 16£© 256Kx16 3V 230mA 3.6V Parallel 16bit TSOP-40 1.05mm
4Mb (256K x 16) 256 k x 16 2.2V 20mA 3.6V 1MHz Parallel TSOP-44 SMD mount 1.19mm(height)
CY62147EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
CY62146EV30 Series 4 Mbit (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
IC SRAM 4M PARALLEL 44TSOP2 / 256K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC SRAM

Descriptions

Descriptions of Everspin MR2A16AVYS35 provided by its distributors.

MR2A16 Series 256 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44
4Mb (256K x 16) 256Kx16 3V 165mA 3.6V Parallel 16bit TSOP-44 SMD mount 1.2mm(height)
MRAM 4Mbit Parallel Interface 3.3V 44-Pin TSOP-II Tray
NVRAM, MRAM, 4 Mbit, 256K x 16bit, Parallel, 35 ns, TSOP
Memory Circuit, 256KX16, CMOS, PDSO44
IC, MRAM, 4MBIT, 35NS, TSOP-44; Memory Size:4Mbit; Memory Configuration:256K x 16; Access Time:35ns; Memory Case Style:TSOP; No. of Pins:44; Operating Temperature Range:-40°C to +105°C; Voltage, Vcc:3.3V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc