Everspin MR2A08AYS35

MR2A08 Series 512 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44
$ 29.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR2A08AYS35.

IHS

Datasheet15 pages8 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
+588%

CAD Models

Download Everspin MR2A08AYS35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.99
$ 28.89
Stock
114,943
154,860
Authorized Distributors
4
5
Memory Size
512 kB
512 kB
Access Time
35 ns
35 ns
Data Bus Width
8 b
8 b
Memory Type
RAM
RAM
Interface
-
-
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
Operating Supply Voltage
3.3 V
3.3 V
Frequency
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DRAM Chip FPM 4M-Bit 256K x 16 3.3V 40-Pin TSOP-II
4Mb £¨256K x 16£© 256Kx16 3V 230mA 3.6V Parallel 16bit TSOP-40 1.05mm
CY62147EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
4Mb (256K x 16) 256 k x 16 2.2V 20mA 3.6V 1MHz Parallel TSOP-44 SMD mount 1.19mm(height)
CY62146EV30 Series 4 Mbit (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
IC SRAM 4M PARALLEL 44TSOP2 / 256K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC SRAM

Descriptions

Descriptions of Everspin MR2A08AYS35 provided by its distributors.

MR2A08 Series 512 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44
3V~3.6V 4Mbit MRAM TSOP-44-10.2mm Random Access Memory (RAM) ROHS
MRAM 4Mbit Parallel Interface 3.3V 44-Pin TSOP-II Tray
EAR99 Surface Mount Tray 512KX8 ic memory 35ns 18.41mm 135mA 4Mb
4Mb (512K x 8) 512k x 8 3V 135mA 3.6V Parallel 8-Bit SOP SMD

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc