What’s new: Find the right parts faster with our redesigned experience

Learn more

Everlight PT204-6C

Phototransistor IR Chip Silicon 940nm 2-Pin T-1 Bag

$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight PT204-6C.

Inventory History

3 month trend:
-17.73%

CAD Models

Download Everlight PT204-6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date2000-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Everlight PT204-6C provided by its distributors.

Phototransistor IR Chip Silicon 940nm 2-Pin T-1 Bag
20mA NPN 30V 100nA 940nm Plugin,D=3mm Phototransistors ROHS
3mm Phototransistor - waterclear lens
SENSOR PHOTO 940NM TOP VIEW RAD
PHOTOTRANSISTOR 3MM NPN CLR RAD
Photo Transistor, 940nm, 0.02A I(C)
Phototrans. Water-clear 0,7mA 3mm
Date Code:04+;RoHS Compliant:No;
940nm 30V SMD mount 3mm(Length)
Collector Dark Current Max. nA = 100 / Collector-Emitter Voltage (VCEO) Max. V = 30 / Fall Time Max. us = 15 / Collector Current Max. mA = 20 / Wavelength of Peak Sensitivity nm = 940 / Rise Time Max. us = 15 / Collector-Emitter Saturation Voltage Max. V = 0.4 / Emitter−Collector Voltage (VECO) Max. V = 5 / Lens Colour = Water Clear / Bulb Size (Diameter) mm = 3 / Bulb Package = T-1

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 204-6C