What’s new: Find the right parts faster with our redesigned experience

Learn more

Everlight IR42-21C/TR8

Ø1.8 mm 940 nm ±30° 3 mW/sr 65 mA Surface Mount Subminiature Infrared LED
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight IR42-21C/TR8.

LCSC

Datasheet9 pages9 years ago

LKR

TME

Future Electronics

Inventory History

3 month trend:
-74.18%

CAD Models

Download Everlight IR42-21C/TR8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.9mm
Single Color LED, Green, Clear, T-3/4, 1.9mm
LED Uni-Color Super Red 645nm 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Green 570nm 2-Pin SMT T/R

Descriptions

Descriptions of Everlight IR42-21C/TR8 provided by its distributors.

Ø1.8 mm 940 nm ±30° 3 mW/sr 65 mA Surface Mount Subminiature Infrared LED
Fiber Optic Transceivers; IR42-21C/TR8; EVERLIGHT; 940 nm; 2; Surface Mount; Yes
Infrared Emitter 940nm 14mW/sr Circular Top Mount 2-Pin Chip LED T/R
1mW/sr@20mA 1.2V 940nm SMD,2.4x3.2mm Infrared (IR) LEDs ROHS
Infrared LED, 1.8mm, 1-Element, 940nm
LED IrLED 940nm 2-Pin Chip LED T/R
940nm 1.2V SMD,2.4X3.2MM SMD mount 3.2mm*2.4mm*2.5mm
SMD-IR-LED Water-clear 30° 1209
IR-LED Operating temperature: -25...85 °C Light colour: Infrared Package: Top View Technology: GaAIAs Peak wave length: 940 nm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR42-21CTR8