Everlight IR383

IR383 Series 5 mm Blue 20° 940 nm 1.2 V 100 mA Infrared LED - T-1 3/4
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight IR383.

LCSC

Datasheet7 pages9 years ago

TME

Future Electronics

Inventory History

3 month trend:
-4.27%

CAD Models

Download Everlight IR383 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾

Descriptions

Descriptions of Everlight IR383 provided by its distributors.

IR383 Series 5 mm Blue 20° 940 nm 1.2 V 100 mA Infrared LED - T-1 3/4
Infrared Emitter 940nm 80mW/sr Circular Top Mount 2-Pin T-1 3/4 Bag
Infrared LED, 5mm, 1-Element, 940nm
LED IrLED 940nm 2-Pin T-1 3/4 Bag
IR-LED Operating temperature: -40...85 °C Radiant intensity: 7.8...900 mW/sr Light colour: Infrared Package: 5 mm (T1¾) Technology: GaAIAs Peak wave length: 940 nm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR 383