Everlight EL816

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight EL816.

IHS

Datasheet14 pages9 years ago

TME

Arrow Electronics

Inventory History

3 month trend:
-46.98%

CAD Models

Download Everlight EL816 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-07-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.LTV-817
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
Diodes Inc.LTV-816
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, TH, 4-Pin, PDIP
Lite-OnLTV-816M
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayTCET1102
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL / OPTOISOLATR 5KV TRANSISTOR 4-DIP

Descriptions

Descriptions of Everlight EL816 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER 50-600% DIP-4 80V 5
Transistor Output Optocouplers Photo-Coupler
OPTOISOLTR 5KV TRANSISTOR 4-DIP
Optocoupler - Phototransistor Output
1 DIP-4 TH 6.5mm × 4.58mm × 4mm
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Opto Components Photo-Coupler
Collector-Emitter Voltage (VCEO) Max. V = 80 / Collector Current Max. mA = 50 / Power Dissipation (Pd) mW = 200 / Reverse Voltage (Vr) V = 6 / Package Type = DIP-4 / Collector-Emitter Saturation Voltage Max. mV = 200 / Emitter−Collector Voltage (VECO) Max. V = 6 / Forward Voltage (Vf) Max. V = 1.2 / Output Type = Transistor / Isolation Voltage kV = 5 / Forward Current (If) Max. mA = 60 / Current Transfer Ratio (CTR) Min. % = 50 / Operating Temperature Max. °C = 110 / Operating Temperature Min. °C = -55 / Current Transfer Ratio (CTR) Max. % = 600 / Channels = 1

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL 816