Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ettinger 001.26.141

Screw, Pan Head Torx, M2.9, 9.5Mm; |Ettinger 001.26.141
$ 0.047
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 001.26.141.

Newark

Datasheet1 page11 years ago

Inventory History

3 month trend:
-19.91%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 001.26.141 provided by its distributors.

Screw, Pan Head Torx, M2.9, 9.5Mm; |Ettinger 001.26.141
SCREW, PAN HEAD TORX, M2.9, 9.5MM; Thread Size - Imperial: -; Thread Size - Metric: M2.9; Screw Length: 9.5mm; Fastener Plating: Zinc; Fastener Material: Steel; Screw Head Style: Pan Head Torx; Product Range: -; SVHC: No SVHC (1

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)