Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Essentra TO-220-68

RICHCO TO-220-68 Thermal Insulator, Insulator Pad, TO-218, Pack25, Carbon, 0.178 mm
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra TO-220-68.

element14 APAC

Datasheet1 page19 years ago

Farnell

DigiKey

Inventory History

3 month trend:
+34.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Essentra TO-220-68 provided by its distributors.

RICHCO TO-220-68 Thermal Insulator, Insulator Pad, TO-218, Pack25, Carbon, 0.178 mm
Thermal Pad Gray 28.70mm x 16.00mm Rectangular
TRANSISTOR INSUL PAD 1.13X.63" / To-220 Transistor Case Insulator
Thrml Mgmt Access Transistor Pad Gray Silicone Rubber
TRANSISTOR INSULATOR PAD, GREY, 1.13 INLONG
INSULATOR PAD, TO-220, PK25; Packages Cooled:TO-220; Type:Insulating Pad; Mounting Hole Dia:3.7mm; Overall Width:16mm; SVHC:No SVHC (20-Jun-2011); External Depth:0.18mm; Insulator Material:Silicone Rubber / Fibreglass; Length:28.7mm; Material Composition:Silicon rubber and fibreglass; Package / Case:TO-220

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1325989